Eaton CH60J2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Current Rating | 60A |
| Fuse Size | Class J |
| Illumination Type | Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1.133lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH60J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
