Eaton CH60J3I technical specifications.
| Body Material | Thermoplastic |
| Color | White |
| Contact Plating | Tin |
| Current Rating | 60A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.7lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH60J3I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.