
1-pole, 1-circuit fuse holder for Class CC fuses, rated for 30A and 600V. Features DIN rail mounting and quick-connect screw termination for efficient installation. Operates within a temperature range of -20°C to 120°C. Illuminated indicator for status monitoring. UL, CSA, and CCC approved for reliable circuit protection.
Eaton CHCC1DU technical specifications.
| Approvals | UL, CSA, CCC |
| Color | White |
| Current Rating | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 12 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHCC1DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
