Eaton CHCC2DI technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.703766oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHCC2DI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.