Two-pole, 30A, 600V fuse holder designed for DIN rail mounting. Features quick connect terminals and illuminated indication for circuit status. Operates within a temperature range of -20°C to 120°C. This lead-free component offers screw termination and is suitable for Class CC fuses.
Eaton CHCC2DU technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHCC2DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
