Eaton CHCC3 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 750V |
| Weight | 6.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CHCC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
