Eaton CHCC3DU technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | Class CC |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 5.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHCC3DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
