Eaton CHM1DNI technical specifications.
| Color | White |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | CHM |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM1DNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
