Eaton CHM1I technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Current | 30A |
| Illumination Type | Illuminated |
| Number of Poles | 1 |
| Packaging | Bulk |
| Series | CHM |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM1I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.