
The Eaton CHM2DIU is a 600V, 30A DIN rail fuse with illuminated indication. It features a 2-pole design and a screw termination. The fuse is available in a bulk packaging configuration with 6 units per package. The CHM2DIU operates within a temperature range of -20°C to 120°C. It is designed for use in general applications.
Eaton CHM2DIU technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | CHM |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM2DIU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
