Eaton CHM3DU technical specifications.
| Color | White |
| Current Rating | 30A |
| Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CHM |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM3DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.