Eaton CHM4DIU technical specifications.
| Current Rating | 30A |
| Fuse Size | Class CC |
| Mount | DIN Rail |
| Number of Circuits | 4 |
| Package Quantity | 3 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CHM4DIU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.