Eaton CHPV1 technical specifications.
| Mounting | DIN Rail |
| Termination Style | Screw |
| Type | Fuse Holder |
| Voltage Rating | 1000VDC |
| Current Rating | 30A |
| Cage Code | 81118 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Eaton CHPV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.