Eaton CHSF-100 technical specifications.
| Current Rating | 100A |
| Type | HRC |
| Voltage Rating | 500V |
| Termination Style | Tap |
| Number of Terminals | 2 |
| Typical Melting I2t | 1216A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CHSF-100 to view detailed technical specifications.
No datasheet is available for this part.