Eaton CI-K2-145-M technical specifications.
| Package/Case | 100 |
| Color | Black, White |
| Material | PC |
| Mount | Flanges |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Eaton CI-K2-145-M to view detailed technical specifications.
No datasheet is available for this part.