
Eaton CI-K3-125-TS technical specifications.
| Package/Case | 120 |
| Color | Black |
| Material | PC |
| Mount | Flanges |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton CI-K3-125-TS to view detailed technical specifications.
No datasheet is available for this part.
