Eaton CI-K3-160-TS technical specifications.
| Package/Case | 120 |
| Color | Black, White |
| Material | PC |
| Mount | Flanges |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Eaton CI-K3-160-TS to view detailed technical specifications.
No datasheet is available for this part.