
Eaton CI-K4-160-TS technical specifications.
| Color | Black |
| Material | PC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton CI-K4-160-TS to view detailed technical specifications.
No datasheet is available for this part.
