Eaton CL0904-2-50TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80A |
| Depth | 9.5mm |
| Height | 4mm |
| Height - Seated (Max) | 3.9878mm |
| Inductance | 320nH |
| Length | 19.9898mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 8.9916mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CL0904-2-50TR-R to view detailed technical specifications.
No datasheet is available for this part.