Eaton CLA1108-2-50TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80A |
| DC Resistance (DCR) | 0.28mR |
| Depth | 11.5mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 50nH |
| Length | 0.709inch |
| Max DC Current | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLA |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CLA1108-2-50TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.