Eaton CM20F technical specifications.
| Current Rating | 20A |
| Fuse Size | 93.7 X 25.4 X 60mm |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 660V |
| Weight | 4.23993oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CM20F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.