Eaton CM30CF technical specifications.
| Current Rating | 30A |
| Mount | DIN Rail, Stud |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CM-CF |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 6.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CM30CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
