Eaton CM63F technical specifications.
| Current Rating | 63A |
| Fuse Current | 63A |
| Height | 125mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| Weight | 7.840001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CM63F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.