
Single-phase EMI/RFI power line filter, surface mountable (SMD/SMT) with a 1.35A current rating. Features 100µH inductance, 70mΩ DC resistance, and a ferrite core. Operates from -40°C to 160°C, is RoHS compliant, and lead-free. Dimensions are 9.4mm length, 7.2mm depth, and 2.6mm height.
Eaton CMS1-11-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 70mR |
| Core Material | Ferrite |
| Current | 1.35A |
| DC Current | 1.35A |
| DC Resistance (DCR) | 70mR |
| Depth | 7.2mm |
| Height | 2.6mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 1.35A |
| Max DC Current | 1.35A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
