Eaton CMS1-12 technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Width | 7.2 |
| Length | 9.4 |
| Manufacturer Series | CMS |
| Height | 2.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CMS1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.