
Surface mountable, single-phase EMI/RFI power line filter featuring 8µH inductance and 4mΩ DC resistance. Designed for 5.7A maximum DC current, this ferrite core filter operates within a -40°C to 160°C temperature range. Its compact SMD/SMT package measures 9.4mm x 7.2mm x 2.6mm, suitable for tape and reel packaging. RoHS compliant and unshielded, it offers two lines for filtering applications.
Eaton CMS1-2-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 4mR |
| Core Material | Ferrite |
| Current | 5.7A |
| DC Current | 5.7A |
| DC Resistance (DCR) | 4mR |
| Depth | 7.2mm |
| Height | 2.6mm |
| Inductance | 8uH |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max DC Current | 5.7A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
