
Surface mount single-phase EMI/RFI power line filter featuring a ferrite core. Rated for 4.1A DC current, it offers 12.6µH inductance and a low 7.7mΩ DC resistance. Operating across a -40°C to 160°C temperature range, this RoHS compliant component is supplied on tape and reel.
Eaton CMS1-3-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 4.1A |
| Current Rating | 4.1A |
| DC Current | 4.1A |
| DC Resistance (DCR) | 7.7mR |
| Depth | 7.2mm |
| Height | 2.6mm |
| Inductance | 12.6uH |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max DC Current | 4.1A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.