
Surface mount single-phase EMI/RFI power line filter featuring 18µH inductance and a 3.8A DC current rating. This RoHS compliant component utilizes a ferrite core and offers a low coil resistance of 8.9mR. Designed for surface mount technology, it operates within a temperature range of -40°C to 160°C and is supplied in tape and reel packaging.
Eaton CMS1-4-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 8.9mR |
| Core Material | Ferrite |
| DC Current | 3.8A |
| DC Resistance (DCR) | 8.9mR |
| Depth | 7.2mm |
| Height | 0.102inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.37inch |
| Max Current Rating | 3.8A |
| Max DC Current | 3.8A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.283inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS1-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.