Single-phase EMI/RFI power line filter designed for robust electromagnetic interference suppression. Operating across a wide temperature range from -40°C to 160°C, this component offers reliable performance in demanding environments. Its compact dimensions, measuring 9.4mm in length, 7.2mm in width, and 2.6mm in height, facilitate integration into space-constrained applications. This filter is RoHS compliant, ensuring adherence to environmental regulations.
Eaton CMS1-6-R technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Width | 7.2 |
| Length | 9.4 |
| Height | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton CMS1-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.