Eaton CMS2-1 technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Width | 8.89 |
| Length | 8.89 |
| Manufacturer Series | CMS |
| Height | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton CMS2-1 to view detailed technical specifications.
No datasheet is available for this part.