
Single-phase EMI/RFI power line filter designed for surface mount applications. Features a ferrite core, 25µH inductance, and a 5.35A current rating. Operates across a -40°C to 160°C temperature range with low 5mΩ DC resistance. RoHS compliant and lead-free, this filter is suitable for demanding electronic environments.
Eaton CMS2-1-R technical specifications.
| Core Material | Ferrite |
| Current | 5.35A |
| Current Rating | 5.35A |
| DC Current | 5.35A |
| DC Resistance (DCR) | 5mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 25uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 5.35A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
