Eaton CMS2-13-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 440mR |
| Core Material | Ferrite |
| Current | 580mA |
| DC Resistance (DCR) | 440mR |
| Height | 6mm |
| Inductance | 1.07mH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Current Rating | 580mA |
| Max DC Current | 580mA |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.016oz |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-13-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.