
Surface mountable single-phase EMI/RFI power line filter featuring a 1.34mH inductance and 620mR DC resistance. Designed for a maximum current rating of 500mA, this filter operates across a temperature range of -40°C to 160°C. Its ferrite core and SMD/SMT termination ensure efficient noise suppression in a compact, RoHS compliant package.
Eaton CMS2-14-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 620mR |
| Core Material | Ferrite |
| Current | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 620mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 1.34mH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-14-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.