Eaton CMS2-2-R technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Width | 8.89 |
| Length | 8.89 |
| Height | 6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton CMS2-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.