
Surface mountable single-phase EMI filter featuring a 2.8A DC current rating and 19mΩ DC resistance. This ferrite core filter offers 102µH inductance and operates across a -40°C to 160°C temperature range. Designed for horizontal mounting, it is packaged in tape and reel for efficient assembly. RoHS compliant and lead-free.
Eaton CMS2-4-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 19mR |
| Core Material | Ferrite |
| Current | 2.8A |
| Current Rating | 2.8A |
| DC Current | 2.8A |
| DC Resistance (DCR) | 19mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 102uH |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
