
Surface mount single-phase EMI/RFI power line filter featuring 230µH inductance and a 1.85A DC current rating. Constructed with a ferrite core, this filter offers a low coil resistance of 44mR and operates across a wide temperature range of -40°C to 160°C. Designed for tape and reel packaging, it provides effective noise suppression for power lines.
Eaton CMS2-6-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 44mR |
| Core Material | Ferrite |
| DC Current | 1.85A |
| DC Resistance (DCR) | 44mR |
| Depth | 11.43mm |
| Height | 6mm |
| Inductance | 230uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max Current Rating | 1.85A |
| Max DC Current | 1.85A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS2-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
