
Surface mount power line EMI/RFI filter featuring a ferrite core and 2 lines. Offers a 1.45A current rating with a maximum DC resistance of 76mR. Operating temperature range spans from -40°C to 160°C. Inductance is 518uH at a test frequency of 100kHz. Packaged in tape and reel for surface mount applications.
Eaton CMS3-10-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 76mR |
| DC Resistance-Max | 76mR |
| Depth | 13.97mm |
| Height | 6mm |
| Inductance | 518uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Current Rating | 1.45A |
| Max DC Current | 1.45A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS3-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
