
Surface mountable single-phase EMI/RFI power line filter featuring a 1.2A current rating and 648µH inductance. This filter utilizes a ferrite core and offers a low DC resistance of 107mR. Designed for operation between -40°C and 160°C, it is packaged in an SMD/SMT format for tape and reel distribution.
Eaton CMS3-11-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 107mR |
| Core Material | Ferrite |
| Current | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 107mR |
| Depth | 13.97mm |
| Height | 0.236inch |
| Inductance | 648uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS3-11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.