Eaton CMS3-12-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Current | 1.05A |
| DC Resistance (DCR) | 145mR |
| Depth | 13.97mm |
| Height | 6mm |
| Inductance | 790uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.08oz |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS3-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.