Eaton CMS3-14 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1600uH |
| Leakage Inductance | 9.6uH |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.3(Typ)Ohm |
| Withstand Voltage | 300VDC |
| Mounting | Surface Mount |
| Product Length | 13.97mm |
| Product Depth | 13.97mm |
| Height | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 160°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CMS3-14 to view detailed technical specifications.
No datasheet is available for this part.