
Single-phase EMI/RFI power line filter designed for surface mount applications. Features a 350µH inductance and 40mΩ DC resistance, rated for 2A maximum DC current. Operates across a wide temperature range of -40°C to 160°C, utilizing a ferrite core. This lead-free component is packaged in a tape and reel for efficient assembly.
Eaton CMS3-8-R technical specifications.
| Package/Case | SMD/SMT |
| Coil Resistance | 40mR |
| Core Material | Ferrite |
| Current | 2A |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 40mR |
| Depth | 13.97mm |
| Height | 6mm |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 160°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Mounting Style | HORIZONTAL |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | CMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMS3-8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
