Eaton CMT1-1 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 66000u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 0.74A |
| Max DC Resistance | 1.2(Typ)Ohm |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 29.5mm |
| Product Depth | 22mm |
| Height | 36.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CMT1-1 to view detailed technical specifications.
No datasheet is available for this part.