
General purpose fixed inductor featuring 13mH inductance and 1.76A maximum DC current. This unshielded, ferrite-core component offers a DC resistance of 200mR and operates within a temperature range of -40°C to 85°C. Designed for through-hole mounting with radial pin termination, it measures 29.5mm in length, 22mm in width, and 36.5mm in height.
Eaton CMT1-5-R technical specifications.
| Core Material | Ferrite |
| Current | 1.76A |
| DC Resistance (DCR) | 200mR |
| Depth | 22mm |
| Height | 36.5mm |
| Inductance | 13mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 29.5mm |
| Max Current Rating | 1.76A |
| Max DC Current | 1.76A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.2R |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT1-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.