The CMT1-8 is a dual common mode choke with a minimum inductance of 2400uH and a maximum DC resistance of 0.045 ohms. It is designed for use in power line applications and can withstand a maximum voltage of 2.4kVAC. The choke has a maximum DC current rating of 3.85A and is mounted through a hole. It has a product length of 29.5mm, a product depth of 22mm, and a height of 36.5mm. The CMT1-8 operates within a temperature range of -40 to 85 degrees Celsius.
Eaton CMT1-8 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 2400u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 3.85A |
| Max DC Resistance | 0.045(Typ)Ohm |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 29.5mm |
| Product Depth | 22mm |
| Height | 36.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CMT1-8 to view detailed technical specifications.
No datasheet is available for this part.