The CMT2-1 is a dual common mode choke designed for power line applications. It features a minimum inductance of 30000uH and a maximum DC resistance of 0.35 ohms. The choke can withstand a maximum voltage of 2.4kVAC and has a maximum DC current rating of 1.5A. It is suitable for use in through hole mounting and has a product length of 36.5mm, product depth of 26.5mm, and a height of 44.5mm. The CMT2-1 operates within a temperature range of -40 to 85 degrees Celsius.
Eaton CMT2-1 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 30000u(Min)H |
| Test Frequency | 10kHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.35(Typ)Ohm |
| Withstand Voltage | 2.4kVAC |
| Mounting | Through Hole |
| Product Length | 36.5mm |
| Product Depth | 26.5mm |
| Height | 44.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CMT2-1 to view detailed technical specifications.
No datasheet is available for this part.