
General purpose, two-element fixed inductor featuring a ferrite core. Offers 1300 µH inductance with a maximum DC current rating of 4A and a low DC resistance of 32mΩ. Designed for through-hole mounting with radial pin terminations, this unshielded inductor operates within a temperature range of -40°C to 85°C and is RoHS compliant. Dimensions include a 25mm diameter, 0.984-inch length and width, and a 0.551-inch height.
Eaton CMT3-4-R technical specifications.
| Core Material | Ferrite |
| Current | 4A |
| DC Resistance (DCR) | 32mR |
| Diameter | 25mm |
| Height | 0.551inch |
| Inductance | 1.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Resistance | 0.032R |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.432oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT3-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.