
General purpose fixed inductor featuring 530 µH inductance and a 6.5A DC current rating. This two-element, ferrite-core inductor offers a low 13mΩ DC resistance and operates across a wide temperature range of -40°C to 85°C. Designed for through-hole mounting with radial pin termination, it measures 25mm in diameter and 0.984 inches in length and width. The component is RoHS compliant and unshielded.
Eaton CMT3-6-R technical specifications.
| Core Material | Ferrite |
| Current | 6.5A |
| Current Rating | 6.5A |
| DC Current | 6.5A |
| DC Resistance (DCR) | 13mR |
| Diameter | 25mm |
| Height | 0.551inch |
| Inductance | 530uH |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 0.984inch |
| Max DC Current | 6.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Mounting Style | VERTICAL |
| Number of Lines | 2 |
| Package Quantity | 140 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMT |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Weight | 0.432oz |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CMT3-6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
