Eaton CPL2-2-50TR-R technical specifications.
| Core Material | Ferrite |
| Depth | 11.5mm |
| Height | 5mm |
| Inductance | 400nH |
| Max DC Current | 50A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPL2-50 |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CPL2-2-50TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.