Eaton CPLA-3-50TR-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.6mR |
| Depth | 8.5mm |
| Height | 4.8mm |
| Height - Seated (Max) | 0.189inch |
| Inductance | 50nH |
| Length | 1.063inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CPL |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CPLA-3-50TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.