Eaton CS-1050-R technical specifications.
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 600mR |
| Depth | 9.53mm |
| Frequency | 200kHz |
| Height - Seated (Max) | 20.32mm |
| Inductance | 5.6mH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 17.15mm |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 250 |
| Series | CS |
| Termination | PC Pin |
| Test Frequency | 10kHz |
| Weight | 0.016oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CS-1050-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.